There are no models available for this part yet.
Overview of RT0402FRE072K2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402FRE072K2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK8853
|
Newark | Res, 2K2, 1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402FRE072K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0060 | Buy Now | |
DISTI #
49AK4179
|
Newark | Res, 2K2, 1%, 0.063W, Thin Film, 0402, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE072K2L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0070 | Buy Now | |
DISTI #
13-RT0402FRE072K2LCT-ND
|
DigiKey | RES SMD 2.2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80998 In Stock |
|
$0.0060 / $0.1000 | Buy Now | |
DISTI #
49AK4179
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now | |
DISTI #
RT0402FRE072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now | |
DISTI #
603-RT0402FRE072K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 2.2K ohm 1% 50ppm RoHS: Compliant | 9203 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | RT Series 0402 0.063 W 2.2 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0035 / $0.0043 | Buy Now | ||
DISTI #
RT0402FRE072K2L
|
TTI | Thin Film Resistors - SMD 1/16W 2.2K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0029 / $0.0038 | Buy Now | |
DISTI #
RT0402FRE072K2L
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Chip-Germany GmbH | RoHS: Not Compliant | 124318 |
|
RFQ |
CAD Models for RT0402FRE072K2L by YAGEO Corporation
Part Data Attributes for RT0402FRE072K2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402FRE072K2L
This table gives cross-reference parts and alternative options found for RT0402FRE072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04Q2201FTLQ | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE072K2L vs WF04Q2201FTLQ |
AF0402AQ2201F-T10 | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE072K2L vs AF0402AQ2201F-T10 |
RP73PG1E2K2FTDF | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE072K2L vs RP73PG1E2K2FTDF |
AT0402FRE072K2L | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE072K2L vs AT0402FRE072K2L |
RTX022201FETH | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE072K2L vs RTX022201FETH |
ARG02FTD2201 | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE072K2L vs ARG02FTD2201 |
RNCF0402FKC2K20 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE072K2L vs RNCF0402FKC2K20 |
AR02FTDX2201 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE072K2L vs AR02FTDX2201 |
AR02FBD2201 | Fixed Resistor, Thin Film, 0.5W, 2200ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE072K2L vs AR02FBD2201 |
9T04021A2201FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE072K2L vs 9T04021A2201FBPF3 |
Related Parts for RT0402FRE072K2L
-
RT0402FRE0727KLFixed Resistors
-
GRM1555C1H102JA01DFixed Capacitors
-
503148-0890Headers and Edge Type Connectors
-
MBRS120T3GRectifier Diodes
-
LBC3225T2R2MRFixed Inductors
-
MCS04020C2201FE000Thin Film Resistors
-
SMAJ48ATransient Suppressors
-
BC850CWSmall Signal Bipolar Transistors
-
AOZ1282CISwitching Regulator or Controllers