Part Details for RT0402FRE0727R4L by YAGEO Corporation
Overview of RT0402FRE0727R4L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0727R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE0727R4LCT-ND
|
DigiKey | RES SMD 27.4 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
RT0402FRE0727R4L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 27.4Ohm 1% Paper T/R - Tape and Reel (Alt: RT0402FRE0727R4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0031 | Buy Now |
DISTI #
603-RT0402FRE0727R4L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 7285 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | Thin Film Res - 0402 1% 27.4 Ohms 50 ppm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 60000Reel |
|
$0.0058 / $0.0070 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 27.4 Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for RT0402FRE0727R4L
RT0402FRE0727R4L CAD Models
RT0402FRE0727R4L Part Data Attributes
|
RT0402FRE0727R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0727R4L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE0727R4L
This table gives cross-reference parts and alternative options found for RT0402FRE0727R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0727R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E27R4FTG | Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0727R4L vs RP73PG1E27R4FTG |
AS0402Q27R4F-T10 | Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE0727R4L vs AS0402Q27R4F-T10 |
SF04Q27R4FTL | Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0727R4L vs SF04Q27R4FTL |
WF04Q27R4FTLQ | Fixed Resistor, Thin Film, 0.1W, 27.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0727R4L vs WF04Q27R4FTLQ |
RTX0227R4FEH3 | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402FRE0727R4L vs RTX0227R4FEH3 |
CRT0402-FZ-27R4GST | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE0727R4L vs CRT0402-FZ-27R4GST |
239044772749L | Fixed Resistor, Thin Film, 0.0625W, 27.4ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402FRE0727R4L vs 239044772749L |