Part Details for RT0402FRE07267RL by YAGEO Corporation
Overview of RT0402FRE07267RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE07267RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402FRE07267RL-ND
|
DigiKey | RES SMD 267 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0092 | Buy Now |
DISTI #
RT0402FRE07267RL
|
Avnet Americas | SMD Chip Resistor, 267 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07267RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0402FRE07267RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 13755 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 267 Ohm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0066 | Buy Now |
|
Bristol Electronics | 6190 |
|
RFQ | ||
DISTI #
RT0402FRE07267RL
|
Avnet Abacus | SMD Chip Resistor, 267 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE07267RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 267 Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for RT0402FRE07267RL
RT0402FRE07267RL CAD Models
RT0402FRE07267RL Part Data Attributes
|
RT0402FRE07267RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE07267RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE07267RL
This table gives cross-reference parts and alternative options found for RT0402FRE07267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE07267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0402FTC267R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07267RL vs RTAN0402FTC267R |
ARG02FTD2670 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07267RL vs ARG02FTD2670 |
AMF0402267R1%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | RT0402FRE07267RL vs AMF0402267R1%50PPM/KNS |
AMF0402267R1%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0402, | RT0402FRE07267RL vs AMF0402267R1%50PPM/KNP10 |
AR02FBD2670N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402FRE07267RL vs AR02FBD2670N |
239040772671L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07267RL vs 239040772671L |
RTX022670FEH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | RT0402FRE07267RL vs RTX022670FEH2 |
SF04Q2670FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07267RL vs SF04Q2670FTL |
AF0402AQ2670F-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RT0402FRE07267RL vs AF0402AQ2670F-T10 |
RP73PG1E267RFTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | RT0402FRE07267RL vs RP73PG1E267RFTD |