Part Details for RT0402FRE0720R5L by YAGEO Corporation
Overview of RT0402FRE0720R5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0720R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402FRE0720R5L-ND
|
DigiKey | RES SMD 20.5 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
RT0402FRE0720R5L
|
Avnet Americas | SMD Chip Resistor, 20.5 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0720R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0402FRE0720R5L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 26860 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
DISTI #
RT0402FRE0720R5L
|
Avnet Abacus | SMD Chip Resistor, 20.5 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRE0720R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 20.5 Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0075 / $0.0097 | RFQ |
Part Details for RT0402FRE0720R5L
RT0402FRE0720R5L CAD Models
RT0402FRE0720R5L Part Data Attributes
|
RT0402FRE0720R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0720R5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE0720R5L
This table gives cross-reference parts and alternative options found for RT0402FRE0720R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0720R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E20R5FTG | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0720R5L vs RP73PG1E20R5FTG |
NTR04F20R5DTRF | Fixed Resistor, Thin Film, 0.063W, 20.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRE0720R5L vs NTR04F20R5DTRF |
AR02FTD20R5 | Fixed Resistor, Thin Film, 0.5W, 20.5ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE0720R5L vs AR02FTD20R5 |
ARG02FTD20R5 | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE0720R5L vs ARG02FTD20R5 |
239040772059L | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0720R5L vs 239040772059L |
AR02FBDX20R5 | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE0720R5L vs AR02FBDX20R5 |
CRT0402-FZ-20R5GST | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRE0720R5L vs CRT0402-FZ-20R5GST |
9T04021A20R5FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 20.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0720R5L vs 9T04021A20R5FBPF3 |
RNCF0402FTC20R5 | Fixed Resistor, Thin Film, 0.063W, 20.5ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE0720R5L vs RNCF0402FTC20R5 |
RP73PG1E20R5FTD | Fixed Resistor, Thin Film, 0.1W, 20.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE0720R5L vs RP73PG1E20R5FTD |