Part Details for RT0402FRE0713R7L by YAGEO Corporation
Overview of RT0402FRE0713R7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE0713R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402FRE0713R7L-ND
|
DigiKey | RES SMD 13.7 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0092 | Buy Now |
DISTI #
RT0402FRE0713R7L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 13.7Ohm 1% Paper T/R - Tape and Reel (Alt: RT0402FRE0713R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-RT0402FRE0713R7L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 13.7 Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for RT0402FRE0713R7L
RT0402FRE0713R7L CAD Models
RT0402FRE0713R7L Part Data Attributes
|
RT0402FRE0713R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE0713R7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 13.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Total Weight | 0.56422 | |
Category CO2 Kg | 4.54 | |
CO2 | 2.5615588000000002 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE0713R7L
This table gives cross-reference parts and alternative options found for RT0402FRE0713R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE0713R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0402FRE0713R7L | Fixed Resistor, Thin Film, 0.0625W, 13.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0713R7L vs AT0402FRE0713R7L |
ARG02FTD13R7 | Fixed Resistor, Thin Film, 0.0625W, 13.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE0713R7L vs ARG02FTD13R7 |
SF04Q13R7FTL | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE0713R7L vs SF04Q13R7FTL |
RT0402FRE1313R7L | Fixed Resistor, Thin Film, 0.0625W, 13.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0713R7L vs RT0402FRE1313R7L |
NTR04F13R7DTRF | Fixed Resistor, Thin Film, 0.063W, 13.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRE0713R7L vs NTR04F13R7DTRF |
AR02FTDX13R7 | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE0713R7L vs AR02FTDX13R7 |
AR02FTD13R7 | Fixed Resistor, Thin Film, 0.5W, 13.7ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE0713R7L vs AR02FTD13R7 |
AS0402Q13R7F-T10 | Fixed Resistor, Thin Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRE0713R7L vs AS0402Q13R7F-T10 |
RNCF0402FTC13R7 | Fixed Resistor, Thin Film, 0.063W, 13.7ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE0713R7L vs RNCF0402FTC13R7 |
9T04021A13R7FBPF3 | Fixed Resistor, Thin Film, 0.0625W, 13.7ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE0713R7L vs 9T04021A13R7FBPF3 |