Part Details for RT0402FRE07137KL by YAGEO Corporation
Overview of RT0402FRE07137KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRE07137KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402FRE07137KLCT-ND
|
DigiKey | RES SMD 137K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9630 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
RT0402FRE07137KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 137kOhm 1% Paper T/R - Tape and Reel (Alt: RT0402FRE07137KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0402FRE07137KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 26680 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0025 | Buy Now |
DISTI #
RT0402FRE07137KL
|
Avnet Abacus | (Alt: RT0402FRE07137KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 137K Ohms 1% 1/16W 50PPM SMT | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for RT0402FRE07137KL
RT0402FRE07137KL CAD Models
RT0402FRE07137KL Part Data Attributes
|
RT0402FRE07137KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRE07137KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Total Weight | 0.56422 | |
Category CO2 Kg | 4.54 | |
CO2 | 2.5615588000000002 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRE07137KL
This table gives cross-reference parts and alternative options found for RT0402FRE07137KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRE07137KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E137KFTDF | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRE07137KL vs RP73PG1E137KFTDF |
NTR04F1373DTRF | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RT0402FRE07137KL vs NTR04F1373DTRF |
ARG02FTD1373 | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE07137KL vs ARG02FTD1373 |
RT0402FRE13137KL | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRE07137KL vs RT0402FRE13137KL |
NTR04F1373DTR1KF | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402FRE07137KL vs NTR04F1373DTR1KF |
RNCF0402FTC137K | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE07137KL vs RNCF0402FTC137K |
AR02FBDX1373 | Fixed Resistor, Thin Film, 0.1W, 137000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRE07137KL vs AR02FBDX1373 |
WF04T1373FTLQ | Fixed Resistor, Thin Film, 0.0625W, 137000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRE07137KL vs WF04T1373FTLQ |
AR02FBD1373 | Fixed Resistor, Thin Film, 0.5W, 137000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRE07137KL vs AR02FBD1373 |
RNCF0402FKC137K | Fixed Resistor, Thin Film, 0.063W, 137000ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRE07137KL vs RNCF0402FKC137K |