Part Details for RT0402FRD0747KL by YAGEO Corporation
Overview of RT0402FRD0747KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRD0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8118
|
Newark | Res, 47K, 1%, 0.063W, Thin Film, 0402, Resistance:47Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRD0747KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
59AK4388
|
Newark | Res, 47K, 1%, 0.063W, Thin Film, 0402, Resistance:47Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRD0747KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
RT0402FRD0747KL-ND
|
DigiKey | RES SMD 47K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now |
DISTI #
RT0402FRD0747KL
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRD0747KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now |
DISTI #
603-RT0402FRD0747KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0095 | Buy Now |
DISTI #
RT0402FRD0747KL
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402FRD0747KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 47K Ohms 1% 1/16W 25PPM SMT | 0 |
|
$0.0284 / $0.0347 | RFQ |
Part Details for RT0402FRD0747KL
RT0402FRD0747KL CAD Models
RT0402FRD0747KL Part Data Attributes
|
RT0402FRD0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD0747KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD0747KL
This table gives cross-reference parts and alternative options found for RT0402FRD0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04F4702CTRF | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RT0402FRD0747KL vs NTR04F4702CTRF |
SF04R4702FTLQ | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD0747KL vs SF04R4702FTLQ |
AT0402FRD0747KL | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD0747KL vs AT0402FRD0747KL |
ARG02FTC4702 | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRD0747KL vs ARG02FTC4702 |
NTR04F4702CTR1KF | Fixed Resistor, Thin Film, 0.063W, 47000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RT0402FRD0747KL vs NTR04F4702CTR1KF |
RTX024702FDH2 | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD0747KL vs RTX024702FDH2 |
CRT0402-FY-4702GST | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRD0747KL vs CRT0402-FY-4702GST |
RP73PF1E47KFTG | Fixed Resistor, Thin Film, 0.1W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD0747KL vs RP73PF1E47KFTG |
RTX024702FDH4 | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD0747KL vs RTX024702FDH4 |
RT0402FRD1347KL | Fixed Resistor, Thin Film, 0.0625W, 47000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD0747KL vs RT0402FRD1347KL |