There are no models available for this part yet.
Overview of RT0402FRD0711KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402FRD0711KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0402FRD0711KL-ND
|
DigiKey | RES SMD 11K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now | |
DISTI #
RT0402FRD0711KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 11kOhm 1% Paper T/R - Tape and Reel (Alt: RT0402FRD0711KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 | Buy Now | |
DISTI #
603-RT0402FRD0711KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0095 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 11K Ohms 1% 1/16W 25PPM SMT | 0 |
|
$0.0285 / $0.0348 | RFQ |
CAD Models for RT0402FRD0711KL by YAGEO Corporation
Part Data Attributes for RT0402FRD0711KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402FRD0711KL
This table gives cross-reference parts and alternative options found for RT0402FRD0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF040211K1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRD0711KL vs AMF040211K1%25PPM/KNS |
CRT0402-FY-1102GST | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402FRD0711KL vs CRT0402-FY-1102GST |
AR02FTC1102 | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRD0711KL vs AR02FTC1102 |
NTR04F1102CTRF | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRD0711KL vs NTR04F1102CTRF |
AMF040211K1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRD0711KL vs AMF040211K1%25PPM/KNP10 |
AR02FTC1102N | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402FRD0711KL vs AR02FTC1102N |
AMF040211K1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 11000ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402FRD0711KL vs AMF040211K1%25PPM/KNP20 |
AR02FBC1102N | Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402FRD0711KL vs AR02FBC1102N |
SF04R1102FTL | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD0711KL vs SF04R1102FTL |
RP73PF1E11KFTG | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD0711KL vs RP73PF1E11KFTG |