Part Details for RT0402FRD07100KL by YAGEO Corporation
Overview of RT0402FRD07100KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRD07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6478
|
Newark | Res, 100K, 1%, 0.063W, Thin Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRD07100KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
59AK2275
|
Newark | Res, 100K, 1%, 0.063W, Thin Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRD07100KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
RT0402FRD07100KL-ND
|
DigiKey | RES SMD 100K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0181 | Buy Now |
DISTI #
RT0402FRD07100KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 100kOhm 1% Paper T/R - Tape and Reel (Alt: RT0402FRD07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 | Buy Now |
DISTI #
603-RT0402FRD07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 100K OHM 1% 25PPM 1/16W RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0095 | Buy Now |
DISTI #
RT0402FRD07100KL
|
TTI | Thin Film Resistors - SMD 100K OHM 1% 25PPM 1/16W pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0105 | Buy Now |
DISTI #
WPR5077
|
Rutronik | RT0402 100K 1% 0,0625W TK25 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0114 / $0.0123 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 100K Ohms 1% 1/16W 25PPM SMT | 0 |
|
$0.0276 / $0.0337 | RFQ |
Part Details for RT0402FRD07100KL
RT0402FRD07100KL CAD Models
RT0402FRD07100KL Part Data Attributes
|
RT0402FRD07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD07100KL
This table gives cross-reference parts and alternative options found for RT0402FRD07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021003FDH3 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD07100KL vs RTX021003FDH3 |
RT0402FRD10100KL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD07100KL vs RT0402FRD10100KL |
AT0402FRD07100KL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD07100KL vs AT0402FRD07100KL |
AS0402E1003F-T10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402FRD07100KL vs AS0402E1003F-T10 |
RT0402FRD13100KL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRD07100KL vs RT0402FRD13100KL |
RTX021003FDTH | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD07100KL vs RTX021003FDTH |
RP73PF1E100KFTG | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD07100KL vs RP73PF1E100KFTG |
RP73PF1E100KFTD | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402FRD07100KL vs RP73PF1E100KFTD |
WF04R1003FTLQ | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD07100KL vs WF04R1003FTLQ |
NTRH04F1003CTRF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRD07100KL vs NTRH04F1003CTRF |