There are no models available for this part yet.
Overview of RT0402DRE071K47L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0402DRE071K47L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-2244-1-ND
|
DigiKey | RES SMD 1.47KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9914 In Stock |
|
$0.0170 / $0.1000 | Buy Now | |
DISTI #
RT0402DRE071K47L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 1.47kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0402DRE071K47L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now | |
DISTI #
603-RT0402DRE071K47L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 2305 |
|
$0.0170 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 1.47K Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0318 / $0.0388 | RFQ |
CAD Models for RT0402DRE071K47L by YAGEO Corporation
Part Data Attributes for RT0402DRE071K47L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1470 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RT0402DRE071K47L
This table gives cross-reference parts and alternative options found for RT0402DRE071K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE071K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04Q1471DTL | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE071K47L vs SF04Q1471DTL |
RTX021471DEH3 | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402DRE071K47L vs RTX021471DEH3 |
RP73PG1E1K47DTDF | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE071K47L vs RP73PG1E1K47DTDF |
AMF04021K470.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K47L vs AMF04021K470.5%50PPM/KNS |
CMP04021K470.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K47L vs CMP04021K470.5%50PPM/KNS |
WF04Q1471DTLQ | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE071K47L vs WF04Q1471DTLQ |
AMF04021K470.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K47L vs AMF04021K470.5%50PPM/KNP20 |
CMP04021K470.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K47L vs CMP04021K470.5%50PPM/KNP10 |
AF0402AQ1471D-T10 | Fixed Resistor, Thin Film, 0.0625W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE071K47L vs AF0402AQ1471D-T10 |
AS0402Q1471D-T10 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE071K47L vs AS0402Q1471D-T10 |