Part Details for RT0402DRE071K24L by YAGEO Corporation
Overview of RT0402DRE071K24L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRE071K24L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3717
|
Newark | Res, 1K24, 0.5%, 0.063W, Thin Film, 0402, Resistance:1.24Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE071K24L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
59AK0250
|
Newark | Res, 1K24, 0.5%, 0.063W, Thin Film, 0402, Resistance:1.24Kohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE071K24L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 | Buy Now |
DISTI #
311-2240-1-ND
|
DigiKey | RES SMD 1.24KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14176 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
RT0402DRE071K24L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 1.24kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0402DRE071K24L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
603-RT0402DRE071K24L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 15779 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 1.24K Ohms 0.5% 1/16W 50PPM SMT | 0 |
|
$0.0318 / $0.0388 | RFQ |
Part Details for RT0402DRE071K24L
RT0402DRE071K24L CAD Models
RT0402DRE071K24L Part Data Attributes
|
RT0402DRE071K24L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRE071K24L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRE071K24L
This table gives cross-reference parts and alternative options found for RT0402DRE071K24L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRE071K24L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DKC1K24 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRE071K24L vs RNCF0402DKC1K24 |
CMP04021K240.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K24L vs CMP04021K240.5%50PPM/KNP20 |
RP73PG1E1K24DTDF | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE071K24L vs RP73PG1E1K24DTDF |
AS0402Q1241D-T10 | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402DRE071K24L vs AS0402Q1241D-T10 |
CMP04021K240.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K24L vs CMP04021K240.5%50PPM/KNP10 |
RP73PG1E1K24DTG | Fixed Resistor, Thin Film, 0.1W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRE071K24L vs RP73PG1E1K24DTG |
MF04Q1241DTL | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRE071K24L vs MF04Q1241DTL |
239044761242L | Fixed Resistor, Thin Film, 0.0625W, 1240ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402DRE071K24L vs 239044761242L |
AMF04021K240.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K24L vs AMF04021K240.5%50PPM/KNP20 |
AMF04021K240.5%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 1240ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRE071K24L vs AMF04021K240.5%50PPM/KNP10 |