Part Details for RT0402DRD1045K3L by YAGEO Corporation
Overview of RT0402DRD1045K3L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRD1045K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402DRD1045K3L-ND
|
DigiKey | RES 45.3K OHM 0.5% 1/16W 0402 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0270 | Buy Now |
DISTI #
RT0402DRD1045K3L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 45.3kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0402DRD1045K3L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 | Buy Now |
DISTI #
603-RT0402DRD1045K3L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0280 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0176 | Buy Now |
Part Details for RT0402DRD1045K3L
RT0402DRD1045K3L CAD Models
RT0402DRD1045K3L Part Data Attributes
|
RT0402DRD1045K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD1045K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD1045K3L
This table gives cross-reference parts and alternative options found for RT0402DRD1045K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD1045K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064764533L | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402DRD1045K3L vs 239064764533L |
RP73PF1E45K3DTG | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRD1045K3L vs RP73PF1E45K3DTG |
RNCF0402DKE45K3 | Fixed Resistor, Thin Film, 0.063W, 45300ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRD1045K3L vs RNCF0402DKE45K3 |
RP73PF1E45K3DTD | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402DRD1045K3L vs RP73PF1E45K3DTD |
RTX024532DDH2 | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402DRD1045K3L vs RTX024532DDH2 |
CMP040245K30.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD1045K3L vs CMP040245K30.5%25PPM/KNP20 |
CMP040245K30.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402DRD1045K3L vs CMP040245K30.5%25PPM/KNS |
WF04R4532DALQ | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD1045K3L vs WF04R4532DALQ |
WF04U4532DALQ | Fixed Resistor, Thin Film, 0.0625W, 45300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD1045K3L vs WF04U4532DALQ |
WF04R4532DTLQ | Fixed Resistor, Thin Film, 0.1W, 45300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402DRD1045K3L vs WF04R4532DTLQ |