Part Details for RT0402DRD0721K5L by YAGEO Corporation
Overview of RT0402DRD0721K5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402DRD0721K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3341CT-ND
|
DigiKey | RES SMD 21.5KOHM 0.5% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16625 In Stock |
|
$0.0270 / $0.1200 | Buy Now |
DISTI #
RT0402DRD0721K5L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 21.5kOhm 0.5% Paper T/R - Tape and Reel (Alt: RT0402DRD0721K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 | Buy Now |
DISTI #
603-RT0402DRD0721K5L
|
Mouser Electronics | Thin Film Resistors - SMD 21.5K OHM .5% 25PPM 1/16W RoHS: Compliant | 2656 |
|
$0.0270 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0176 | Buy Now |
DISTI #
RT0402DRD0721K5L
|
TTI | Thin Film Resistors - SMD 21.5K OHM .5% 25PPM 1/16W RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0262 / $0.0267 | Buy Now |
Part Details for RT0402DRD0721K5L
RT0402DRD0721K5L CAD Models
RT0402DRD0721K5L Part Data Attributes
|
RT0402DRD0721K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402DRD0721K5L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0402DRD0721K5L
This table gives cross-reference parts and alternative options found for RT0402DRD0721K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402DRD0721K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DKE21K5 | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRD0721K5L vs RNCF0402DKE21K5 |
AT0402DRD0721K5L | Fixed Resistor, Thin Film, 0.0625W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402DRD0721K5L vs AT0402DRD0721K5L |
RTAN0402DTE21K5 | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402DRD0721K5L vs RTAN0402DTE21K5 |
NTR04D2152CTRF | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402DRD0721K5L vs NTR04D2152CTRF |