Part Details for RT0402BRE1330R1L by YAGEO Corporation
Overview of RT0402BRE1330R1L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE1330R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 30.1 Ohms 0.1% 1/16W 50PPM SMT | 0 |
|
$0.0700 / $0.0854 | RFQ |
Part Details for RT0402BRE1330R1L
RT0402BRE1330R1L CAD Models
RT0402BRE1330R1L Part Data Attributes
|
RT0402BRE1330R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE1330R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE1330R1L
This table gives cross-reference parts and alternative options found for RT0402BRE1330R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE1330R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRE1030R1L | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE1330R1L vs RT0402WRE1030R1L |
RNCF0402BKC30R1 | Fixed Resistor, Thin Film, 0.063W, 30.1ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE1330R1L vs RNCF0402BKC30R1 |
239044743019L | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE1330R1L vs 239044743019L |
AR02BTD30R1N | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | RT0402BRE1330R1L vs AR02BTD30R1N |
RTX0230R1BEH4 | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE1330R1L vs RTX0230R1BEH4 |
RNCF0402BTC30R1 | Fixed Resistor, Thin Film, 0.063W, 30.1ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE1330R1L vs RNCF0402BTC30R1 |
RTX0230R1BEH3 | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE1330R1L vs RTX0230R1BEH3 |
PRC0402TC5030.1R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRE1330R1L vs PRC0402TC5030.1R+/-0.1% |
9T04021A30R1BBPF7 | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE1330R1L vs 9T04021A30R1BBPF7 |
RT0402BRE0730R1L | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE1330R1L vs RT0402BRE0730R1L |