Part Details for RT0402BRE0734K8L by YAGEO Corporation
Overview of RT0402BRE0734K8L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE0734K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4375CT-ND
|
DigiKey | RES SMD 34.8KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2326 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRE0734K8L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 34.8kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRE0734K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 | Buy Now |
DISTI #
603-RT0402BRE0734K8L
|
Mouser Electronics | Thin Film Resistors - SMD 34.8 kOhms 50PPM/C 62.5mW 0402 10% RoHS: Compliant | 9910 |
|
$0.0450 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0244 | Buy Now |
Part Details for RT0402BRE0734K8L
RT0402BRE0734K8L CAD Models
RT0402BRE0734K8L Part Data Attributes
|
RT0402BRE0734K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE0734K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE0734K8L
This table gives cross-reference parts and alternative options found for RT0402BRE0734K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE0734K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BTC34K8 | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE0734K8L vs RNCF0402BTC34K8 |
9T04021A3482BBPF7 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE0734K8L vs 9T04021A3482BBPF7 |
RT0402BRE1034K8L | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402BRE0734K8L vs RT0402BRE1034K8L |
NTR04B3482DTR1KF | Fixed Resistor, Thin Film, 0.063W, 34800ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RT0402BRE0734K8L vs NTR04B3482DTR1KF |
CMP040234K80.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE0734K8L vs CMP040234K80.1%50PPM/KNS |
RT0402BRE1334K8L | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE0734K8L vs RT0402BRE1334K8L |
RTX023482BEH2 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0734K8L vs RTX023482BEH2 |
AR02BTDX3482 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE0734K8L vs AR02BTDX3482 |
CMP040234K80.1%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 34800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRE0734K8L vs CMP040234K80.1%50PPM/KNP20 |
RTX023482BEH3 | Fixed Resistor, Thin Film, 0.0625W, 34800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE0734K8L vs RTX023482BEH3 |