Part Details for RT0402BRE07100KL by YAGEO Corporation
Overview of RT0402BRE07100KL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRE07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8811
|
Newark | Res, 100K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRE07100KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0440 | Buy Now |
DISTI #
49AK4141
|
Newark | Res, 100K, 0.1%, 0.063W, Thin Film, 0402, Resistance:100Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE07100KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8296 |
|
$0.0730 | Buy Now |
DISTI #
2266-RT0402BRE07100KLTR-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
135948 In Stock |
|
$0.0410 / $0.0470 | Buy Now |
DISTI #
YAG2304CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62142 In Stock |
|
$0.0363 / $0.1600 | Buy Now |
DISTI #
49AK4141
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4141) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 7765 Partner Stock |
|
$0.0640 / $0.1780 | Buy Now |
DISTI #
RT0402BRE07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRE07100KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 | Buy Now |
DISTI #
603-RT0402BRE07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 100K Ohm 0.1% 1/16W 50 Volts 50ppm RoHS: Compliant | 15014 |
|
$0.0440 / $0.1600 | Buy Now |
DISTI #
V72:2272_07106172
|
Arrow Electronics | Res Thin Film 0402 100K Ohm 0.1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 34 |
|
$0.0556 / $0.1251 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 100 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0370 / $0.0390 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 100 kOhm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0370 / $0.0390 | Buy Now |
Part Details for RT0402BRE07100KL
RT0402BRE07100KL CAD Models
RT0402BRE07100KL Part Data Attributes
|
RT0402BRE07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRE07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRE07100KL
This table gives cross-reference parts and alternative options found for RT0402BRE07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRE07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PG1E100KBTD | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE07100KL vs RP73PG1E100KBTD |
9T04021A1003BBPF3 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE07100KL vs 9T04021A1003BBPF3 |
RT0402BRE13100KL | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRE07100KL vs RT0402BRE13100KL |
NTR04B1003DTRF | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRE07100KL vs NTR04B1003DTRF |
ARG02BTD1003 | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRE07100KL vs ARG02BTD1003 |
RP73PG1E100KBTDF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE07100KL vs RP73PG1E100KBTDF |
RTX021003BETH | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RT0402BRE07100KL vs RTX021003BETH |
RP73PG1E100KBTG | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRE07100KL vs RP73PG1E100KBTG |
239044741004L | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RT0402BRE07100KL vs 239044741004L |
RNCF0402BKC100K | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRE07100KL vs RNCF0402BKC100K |