Part Details for RT0402BRD07562RL by YAGEO Corporation
Overview of RT0402BRD07562RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07562RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4961
|
Newark | Res, 562R, 0.1%, 0.063W, Thin Film, 0402, Resistance:562Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07562RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
59AK2210
|
Newark | Res, 562R, 0.1%, 0.063W, Thin Film, 0402, Resistance:562Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD07562RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
YAG4282CT-ND
|
DigiKey | RES SMD 562 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
150 In Stock |
|
$0.0364 / $0.1400 | Buy Now |
DISTI #
RT0402BRD07562RL
|
Avnet Americas | SMD Chip Resistor, 562 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07562RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
603-RT0402BRD07562RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 562 ohm .1% 25ppm RoHS: Compliant | 12776 |
|
$0.0220 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 562 Ohm ±0.1% ± 25ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0178 / $0.0197 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RT0402BRD07562RL
|
TTI | Thin Film Resistors - SMD 1/16W 562 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0185 / $0.0204 | Buy Now |
DISTI #
RT0402BRD07562RL
|
Avnet Abacus | SMD Chip Resistor, 562 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD07562RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RT Series 0402 0.063 W 562 Ohm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0209 / $0.0224 | Buy Now |
Part Details for RT0402BRD07562RL
RT0402BRD07562RL CAD Models
RT0402BRD07562RL Part Data Attributes
|
RT0402BRD07562RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07562RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07562RL
This table gives cross-reference parts and alternative options found for RT0402BRD07562RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07562RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF0402BTE562R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 562ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07562RL vs RNCF0402BTE562R |
239060745621L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07562RL vs 239060745621L |
9T04021A5620BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07562RL vs 9T04021A5620BAPF3 |
CMP0402562R0.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 562ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RT0402BRD07562RL vs CMP0402562R0.1%25PPM/KNS |
NTR04A5620CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 562ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07562RL vs NTR04A5620CTRF |
RT0402WRD10562RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07562RL vs RT0402WRD10562RL |
AR02BBC5620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 562ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RT0402BRD07562RL vs AR02BBC5620 |
AR02BBCX5620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 562ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD07562RL vs AR02BBCX5620 |
CMP0402562R0.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 562ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | RT0402BRD07562RL vs CMP0402562R0.1%25PPM/KNP10 |
RTX025620BDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RT0402BRD07562RL vs RTX025620BDH4 |