Part Details for RT0402BRD0749K9L by YAGEO Corporation
Results Overview of RT0402BRD0749K9L by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0402BRD0749K9L Information
RT0402BRD0749K9L by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0402BRD0749K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8769
|
Newark | Res, 49K9, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0749K9L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0400 | Buy Now |
DISTI #
49AK4105
|
Newark | Res, 49K9, 0.1%, 0.063W, Thin Film, 0402, Resistance:49.9Kohm, Resistance Tolerance:± 0.1%, Power... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7477 |
|
$0.0390 | Buy Now |
DISTI #
YAG4270CT-ND
|
DigiKey | RES SMD 49.9KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52374 In Stock |
|
$0.0388 / $0.1700 | Buy Now |
DISTI #
49AK4105
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack |
7477 Partner Stock |
|
$0.0680 / $0.1770 | Buy Now |
DISTI #
RT0402BRD0749K9L
|
Avnet Americas | SMD Chip Resistor, 49.9 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stab... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0204 / $0.0218 | Buy Now |
DISTI #
603-RT0402BRD0749K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 49.9K ohm .1% 25ppm RoHS: Compliant | 35711 |
|
$0.0380 / $0.1700 | Buy Now |
DISTI #
E02:0323_03312412
|
Arrow Electronics | Res Thin Film 0402 49.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2449 | Europe - 30000 |
|
$0.0357 | Buy Now |
DISTI #
V72:2272_07106061
|
Arrow Electronics | Res Thin Film 0402 49.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 3765 |
|
$0.0329 / $0.1569 | Buy Now |
|
Future Electronics | RT Series 0402 0.063 W 49.9 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel |
10000 Reel |
|
$0.0181 / $0.0191 | Buy Now |
DISTI #
87799081
|
Verical | Res Thin Film 0402 49.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2449 | Americas - 30000 |
|
$0.0379 | Buy Now |
Part Details for RT0402BRD0749K9L
RT0402BRD0749K9L CAD Models
RT0402BRD0749K9L Part Data Attributes
|
RT0402BRD0749K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0749K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0749K9L
This table gives cross-reference parts and alternative options found for RT0402BRD0749K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0749K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0402BRD1049K9L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0402BRD0749K9L vs RT0402BRD1049K9L |
SF04R4992AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD0749K9L vs SF04R4992AALQ |
239060744993L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD0749K9L vs 239060744993L |
AS0402E4992A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD0749K9L vs AS0402E4992A-T10 |
AR02BBC4992N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RT0402BRD0749K9L vs AR02BBC4992N |
NTR04B4992CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD0749K9L vs NTR04B4992CTRF |
PRC0402TTC25Y49.9K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RT0402BRD0749K9L vs PRC0402TTC25Y49.9K+-0.1% |
SF04R4992ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD0749K9L vs SF04R4992ATL |
9T04021A4992BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRD0749K9L vs 9T04021A4992BAPF3 |
PRC0402TTC2549.9K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | RT0402BRD0749K9L vs PRC0402TTC2549.9K+/-0.1% |