Part Details for RT0402BRD0748K7L by YAGEO Corporation
Overview of RT0402BRD0748K7L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0748K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8768
|
Newark | Res, 48K7, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0748K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7480 |
|
$0.0560 / $0.0780 | Buy Now |
DISTI #
YAG4269CT-ND
|
DigiKey | RES SMD 48.7KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36320 In Stock |
|
$0.0364 / $0.1000 | Buy Now |
DISTI #
RT0402BRD0748K7L
|
Avnet Americas | SMD Chip Resistor, 48.7 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0748K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0402BRD0748K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 48.7K ohm .1% 25ppm RoHS: Compliant | 7825 |
|
$0.0270 / $0.1200 | Buy Now |
|
Future Electronics | 0402 48.7k ohms 0.1% 25ppm thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0254 / $0.0270 | Buy Now |
DISTI #
RT0402BRD0748K7L
|
TTI | Thin Film Resistors - SMD 1/16W 48.7K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0267 | Buy Now |
DISTI #
RT0402BRD0748K7L
|
Avnet Abacus | SMD Chip Resistor, 48.7 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0748K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRD0748K7L
RT0402BRD0748K7L CAD Models
RT0402BRD0748K7L Part Data Attributes
|
RT0402BRD0748K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0748K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0748K7L
This table gives cross-reference parts and alternative options found for RT0402BRD0748K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0748K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBC4872 | Fixed Resistor, Thin Film, 0.5W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402BRD0748K7L vs AR02BBC4872 |
AS0402E4872B-T10 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0748K7L vs AS0402E4872B-T10 |
SF04R4872AALQ | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0748K7L vs SF04R4872AALQ |
SF04R4872ATL | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0748K7L vs SF04R4872ATL |
239064744873L | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD0748K7L vs 239064744873L |
WF04R4872BTLQ | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0748K7L vs WF04R4872BTLQ |
AR02BBC4872N | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402BRD0748K7L vs AR02BBC4872N |
CRT0402-BY-4872GST | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402BRD0748K7L vs CRT0402-BY-4872GST |
RTX024872BDH2 | Fixed Resistor, Thin Film, 0.0625W, 48700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0748K7L vs RTX024872BDH2 |
AR02BBCX4872 | Fixed Resistor, Thin Film, 0.1W, 48700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD0748K7L vs AR02BBCX4872 |