Part Details for RT0402BRD072K26L by YAGEO Corporation
Overview of RT0402BRD072K26L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD072K26L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3637
|
Newark | Res, 2K26, 0.1%, 0.063W, Thin Film, 0402, Resistance:2.26Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD072K26L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
YAG4227CT-ND
|
DigiKey | RES SMD 2.26KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13624 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD072K26L
|
Avnet Americas | SMD Chip Resistor, 2.26 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD072K26L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 | Buy Now |
DISTI #
603-RT0402BRD072K26L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 2.26K ohm .1% 25ppm RoHS: Compliant | 16140 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RES SMD 2.26KOHM 0.1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0369 / $0.0392 | Buy Now |
DISTI #
RT0402BRD072K26L
|
TTI | Thin Film Resistors - SMD 1/16W 2.26K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0362 / $0.0376 | Buy Now |
DISTI #
RT0402BRD072K26L
|
Avnet Abacus | SMD Chip Resistor, 2.26 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD072K26L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0402BRD072K26L
RT0402BRD072K26L CAD Models
RT0402BRD072K26L Part Data Attributes
|
RT0402BRD072K26L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD072K26L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD072K26L
This table gives cross-reference parts and alternative options found for RT0402BRD072K26L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD072K26L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS0402-250.1%ATE12K26 | RES,SMT,THIN FILM,2.26K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Vishay Beyschlag | RT0402BRD072K26L vs MCS0402-250.1%ATE12K26 |
WF04R2261BALQ | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072K26L vs WF04R2261BALQ |
RT0402WRD072K26L | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRD072K26L vs RT0402WRD072K26L |
RTX022261BDH2 | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD072K26L vs RTX022261BDH2 |
RTX022261BDH3 | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD072K26L vs RTX022261BDH3 |
RTAN0402AKE2K26 | Fixed Resistor, Thin Film, 0.063W, 2260ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD072K26L vs RTAN0402AKE2K26 |
SF04R2261AALQ | Fixed Resistor, Thin Film, 0.1W, 2260ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD072K26L vs SF04R2261AALQ |
RT0402BRD102K26L | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402BRD072K26L vs RT0402BRD102K26L |
ARG02BTC2261 | Fixed Resistor, Thin Film, 0.0625W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD072K26L vs ARG02BTC2261 |
AMF04022K260.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2260ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD072K26L vs AMF04022K260.1%25PPM/KNS |