Part Details for RT0402BRD0716K9L by YAGEO Corporation
Overview of RT0402BRD0716K9L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD0716K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6160
|
Newark | Res, 16K9, 0.1%, 0.063W, Thin Film, 0402, Resistance:16.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0716K9L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
13-RT0402BRD0716K9LCT-ND
|
DigiKey | RES SMD 16.9KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1442 In Stock |
|
$0.0364 / $0.1200 | Buy Now |
DISTI #
RT0402BRD0716K9L
|
Avnet Americas | SMD Chip Resistor, 16.9 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0716K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 | Buy Now |
DISTI #
603-RT0402BRD0716K9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 16.9K ohm .1% 25ppm RoHS: Compliant | 15790 |
|
$0.0260 / $0.1200 | Buy Now |
|
Future Electronics | 16.9 kOhms 0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0 | Buy Now |
DISTI #
81421693
|
Verical | Res Thin Film 0402 16.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 1922 | Americas - 30000 |
|
$0.0096 | Buy Now |
DISTI #
81421818
|
Verical | Res Thin Film 0402 16.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2020 | Americas - 20000 |
|
$0.0096 | Buy Now |
DISTI #
RT0402BRD0716K9L
|
TTI | Thin Film Resistors - SMD 1/16W 16.9K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0267 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |
Part Details for RT0402BRD0716K9L
RT0402BRD0716K9L CAD Models
RT0402BRD0716K9L Part Data Attributes
|
RT0402BRD0716K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0716K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD0716K9L
This table gives cross-reference parts and alternative options found for RT0402BRD0716K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0716K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRD1016K9L | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402BRD0716K9L vs RT0402BRD1016K9L |
NTR04B1692CTR1KF | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RT0402BRD0716K9L vs NTR04B1692CTR1KF |
AR02BTC1692N | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402BRD0716K9L vs AR02BTC1692N |
RNCF0402BTE16K9 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0716K9L vs RNCF0402BTE16K9 |
AR02BBCX1692 | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRD0716K9L vs AR02BBCX1692 |
WF04R1692BTLQ | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0716K9L vs WF04R1692BTLQ |
WF04R1692AALQ | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0716K9L vs WF04R1692AALQ |
NTR04B1692CTRF | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRD0716K9L vs NTR04B1692CTRF |
WF04R1692ATLQ | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0716K9L vs WF04R1692ATLQ |
RP73PF1E16K9BTG | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD0716K9L vs RP73PF1E16K9BTG |