Part Details for RT0402BRD07158RL by YAGEO Corporation
Overview of RT0402BRD07158RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRD07158RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG4176CT-ND
|
DigiKey | RES SMD 158 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9313 In Stock |
|
$0.0364 / $0.1100 | Buy Now |
DISTI #
RT0402BRD07158RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0402 158Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0402BRD07158RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
603-RT0402BRD07158RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 158 ohm .1% 25ppm RoHS: Compliant | 16019 |
|
$0.0380 / $0.1100 | Buy Now |
|
Future Electronics | THIN FILM RES 0402 158 OHMS 0.1 % RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0204 / $0.0229 | Buy Now |
DISTI #
RT0402BRD07158RL
|
TTI | Thin Film Resistors - SMD 1/16W 158 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0214 / $0.0235 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0240 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 158 Ohms 0.1% 1/16W 25PPM SMT | 0 |
|
$0.0550 / $0.0671 | RFQ |
Part Details for RT0402BRD07158RL
RT0402BRD07158RL CAD Models
RT0402BRD07158RL Part Data Attributes
|
RT0402BRD07158RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD07158RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRD07158RL
This table gives cross-reference parts and alternative options found for RT0402BRD07158RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD07158RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AE1580B-T10 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD07158RL vs AF0402AE1580B-T10 |
SF04R1580BALQ | Fixed Resistor, Thin Film, 0.1W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07158RL vs SF04R1580BALQ |
MF04R1580BTL | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07158RL vs MF04R1580BTL |
CMP0402158R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07158RL vs CMP0402158R0.1%25PPM/KNP10 |
RP73PF1E158RBTG | Fixed Resistor, Thin Film, 0.1W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RT0402BRD07158RL vs RP73PF1E158RBTG |
WF04U1580AALQ | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07158RL vs WF04U1580AALQ |
AMF0402158R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07158RL vs AMF0402158R0.1%25PPM/KNS |
SF04R1580AALQ | Fixed Resistor, Thin Film, 0.1W, 158ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD07158RL vs SF04R1580AALQ |
239064741581L | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402BRD07158RL vs 239064741581L |
CMP0402158R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 158ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RT0402BRD07158RL vs CMP0402158R0.1%25PPM/KNS |