-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8665
|
Newark | Res, 10K, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD0710KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0380 | Buy Now |
DISTI #
49AK4015
|
Newark | Res, 10K, 0.1%, 0.063W, Thin Film, 0402, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD0710KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20506 |
|
$0.0540 / $0.1560 | Buy Now |
DISTI #
82AH8761
|
Newark | Res, 10K, 0.1%, 1/16W, 0402, Thin Film Rohs Compliant: Yes |Yageo RT0402BRD0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
YAG1346CT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
151502 In Stock |
|
$0.0377 / $0.1600 | Buy Now |
DISTI #
RT0402BRD0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRD0710KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 | Buy Now |
DISTI #
49AK4015
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 20766 Partner Stock |
|
$0.0620 / $0.3850 | Buy Now |
DISTI #
603-RT0402BRD0710KL
|
Mouser Electronics | Thin Film Resistors - SMD 10K ohm 0.1% 1/16W RoHS: Compliant | 12917 |
|
$0.0380 / $0.1600 | Buy Now |
DISTI #
V36:1790_07105855
|
Arrow Electronics | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2313 | Americas - 460000 |
|
$0.0318 | Buy Now |
DISTI #
E02:0323_03299434
|
Arrow Electronics | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2410 | Europe - 20000 |
|
$0.0302 | Buy Now |
DISTI #
V72:2272_07105855
|
Arrow Electronics | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 30 |
|
$0.0321 / $0.1479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0402BRD0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRD0710KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RT0402BRD0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRD0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX021002BDH4 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0710KL vs RTX021002BDH4 |
AS0402E1002B-T10 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0710KL vs AS0402E1002B-T10 |
RTX021002BDH2 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402BRD0710KL vs RTX021002BDH2 |
WF04R1002BTLQ | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0710KL vs WF04R1002BTLQ |
SF04R1002BALQ | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0710KL vs SF04R1002BALQ |
SF04R1002BTL | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0710KL vs SF04R1002BTL |
WF04U1002AALQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0710KL vs WF04U1002AALQ |
WF04U1002BALQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRD0710KL vs WF04U1002BALQ |
RNCF0402AKE10K0 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRD0710KL vs RNCF0402AKE10K0 |
AS0402E1002A-T10 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRD0710KL vs AS0402E1002A-T10 |