Part Details for RT0402BRB13100RL by YAGEO Corporation
Overview of RT0402BRB13100RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402BRB13100RL
RT0402BRB13100RL CAD Models
RT0402BRB13100RL Part Data Attributes
|
RT0402BRB13100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRB13100RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 0.56422 | |
Category CO2 Kg | 4.54 | |
CO2 | 2.5615588000000002 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRB13100RL
This table gives cross-reference parts and alternative options found for RT0402BRB13100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRB13100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402AY1000B-T10 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402BRB13100RL vs AF0402AY1000B-T10 |
NTR04A1000BTRF | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRB13100RL vs NTR04A1000BTRF |
WF04W1000BALQ | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRB13100RL vs WF04W1000BALQ |
NTR04B1000BTRF | Fixed Resistor, Thin Film, 0.063W, 100ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402BRB13100RL vs NTR04B1000BTRF |
PRC0402TC10100R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRB13100RL vs PRC0402TC10100R+/-0.05% |
239080741001L | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RT0402BRB13100RL vs 239080741001L |
AR02ABBY1000N | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | RT0402BRB13100RL vs AR02ABBY1000N |
WF04W1000AALQ | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRB13100RL vs WF04W1000AALQ |
RT0402BRB10100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0402BRB13100RL vs RT0402BRB10100RL |
RT0402BRB07100RL | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRB13100RL vs RT0402BRB07100RL |