Part Details for RT0402BRB0712KL by YAGEO Corporation
Overview of RT0402BRB0712KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRB0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402BRB0712KL-ND
|
DigiKey | RES SMD 12K OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1969 | Buy Now |
DISTI #
RT0402BRB0712KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRB0712KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0527 | Buy Now |
DISTI #
603-RT0402BRB0712KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0457 | Buy Now |
DISTI #
78971365
|
Verical | Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 10000 |
|
$0.1859 | Buy Now |
DISTI #
RT0402BRB0712KL
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRB0712KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 12K Ohms 0.1% 1/16W 10PPM SMT | 0 |
|
$0.1317 / $0.1515 | RFQ |
Part Details for RT0402BRB0712KL
RT0402BRB0712KL CAD Models
RT0402BRB0712KL Part Data Attributes
|
RT0402BRB0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRB0712KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRB0712KL
This table gives cross-reference parts and alternative options found for RT0402BRB0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRB0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04A1202BTRF | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RT0402BRB0712KL vs NTR04A1202BTRF |
AR02ABBY1202N | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | RT0402BRB0712KL vs AR02ABBY1202N |
AR02ABBY1202 | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRB0712KL vs AR02ABBY1202 |
NTR04B1202BTR1KF | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | RT0402BRB0712KL vs NTR04B1202BTR1KF |
RTAN0402BTT12K0 | Fixed Resistor, Thin Film, 0.063W, 12000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402BRB0712KL vs RTAN0402BTT12K0 |
RT0402WRB0712KL | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402BRB0712KL vs RT0402WRB0712KL |
PRC0402TTC1012K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402BRB0712KL vs PRC0402TTC1012K+/-0.1% |
WF04W1202BALQ | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402BRB0712KL vs WF04W1202BALQ |
AR02ATBX1202 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402BRB0712KL vs AR02ATBX1202 |
239084741203L | Fixed Resistor, Thin Film, 0.0625W, 12000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RT0402BRB0712KL vs 239084741203L |