Part Details for RT0402BRB0710K7L by YAGEO Corporation
Overview of RT0402BRB0710K7L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402BRB0710K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0402BRB0710K7L-ND
|
DigiKey | RES 10.7K OHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1861 | Buy Now |
DISTI #
RT0402BRB0710K7L
|
Avnet Americas | SMD Chip Resistor, 10.7 kOhm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRB0710K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 | Buy Now |
DISTI #
603-RT0402BRB0710K7L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0457 | Buy Now |
DISTI #
RT0402BRB0710K7L
|
Avnet Abacus | SMD Chip Resistor, 10.7 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0402BRB0710K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 10.7K Ohms 0.1% 1/16W 10PPM SMT | 0 |
|
$0.1317 / $0.1515 | RFQ |
Part Details for RT0402BRB0710K7L
RT0402BRB0710K7L CAD Models
RT0402BRB0710K7L Part Data Attributes
|
RT0402BRB0710K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402BRB0710K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402BRB0710K7L
This table gives cross-reference parts and alternative options found for RT0402BRB0710K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402BRB0710K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0402AKT10K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRB0710K7L vs RTAN0402AKT10K7 |
RTAN0402ATT10K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRB0710K7L vs RTAN0402ATT10K7 |
RTX021072BBH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | RT0402BRB0710K7L vs RTX021072BBH3 |
AR02ABBY1072N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | RT0402BRB0710K7L vs AR02ABBY1072N |
NTR04B1072BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRB0710K7L vs NTR04B1072BTRF |
AR02BBBY1072 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRB0710K7L vs AR02BBBY1072 |
WF04W1072AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRB0710K7L vs WF04W1072AALQ |
RT0402WRB0710K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRB0710K7L vs RT0402WRB0710K7L |
RTAN0402BKT10K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 10700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRB0710K7L vs RTAN0402BKT10K7 |
RT0402BRB1310K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 10700ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RT0402BRB0710K7L vs RT0402BRB1310K7L |