Part Details for RT025AS2201KB by Vishay Intertechnologies
Results Overview of RT025AS2201KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT025AS2201KB Information
RT025AS2201KB by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT025AS2201KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7069
|
Newark | Rheostat, 25W 2K2, Track Resistance:2.2Kohm, Power Rating:25W, Product Range:Rt Series, Potentio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$265.2100 / $366.0000 | Buy Now |
DISTI #
RT025AS2201KB
|
Avnet Americas | Res Wirewound POT 2.2K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount B... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$240.3936 / $252.4578 | Buy Now |
DISTI #
72-RT025AS2201KB
|
Mouser Electronics | Rheostats 38mm 25W 2.2Kohm 10% RoHS: Compliant | 2 |
|
$265.2100 / $366.0000 | Buy Now |
DISTI #
RT025AS2201KB
|
Avnet Abacus | Res Wirewound POT 22K Ohm 10 25W 1Elec1MechTurn 6mm 50 X 38 X 42mm Solder Lug Panel Mount Bulk (Alt:... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT025AS2201KB
RT025AS2201KB CAD Models
RT025AS2201KB Part Data Attributes
|
RT025AS2201KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT025AS2201KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Vitreous Enamelled | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38 mm | |
Package Length | 25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 235 V |
Alternate Parts for RT025AS2201KB
This table gives cross-reference parts and alternative options found for RT025AS2201KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT025AS2201KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT025AM2201KB | Vishay Intertechnologies | $320.1093 | Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | RT025AS2201KB vs RT025AM2201KB |
RT025AL2201KB | Vishay Intertechnologies | $509.4072 | Potentiometer, Wire Wound, 25W, 2200ohm, 235V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | RT025AS2201KB vs RT025AL2201KB |