Part Details for RT025AS1500KB by Vishay Intertechnologies
Results Overview of RT025AS1500KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT025AS1500KB Information
RT025AS1500KB by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT025AS1500KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7068
|
Newark | Rheostat, 25W 150R, Track Resistance:150Ohm, Power Rating:25W, Product Range:Rt Series, Potentio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$234.3200 / $262.1000 | Buy Now |
DISTI #
RT025AS1500KB
|
Avnet Americas | Res Wirewound POT 150 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bu... more RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$226.5037 / $241.9060 | Buy Now |
DISTI #
72-RT025AS1500KB
|
Mouser Electronics | Rheostats 38mm 25W 150ohm 10% RoHS: Compliant | 0 |
|
$234.3200 / $262.1000 | Order Now |
Part Details for RT025AS1500KB
RT025AS1500KB CAD Models
RT025AS1500KB Part Data Attributes
|
RT025AS1500KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT025AS1500KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 25W, 150ohm, 61.2V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Vitreous Enamelled | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 38 mm | |
Package Length | 25 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 61.2 V |
Alternate Parts for RT025AS1500KB
This table gives cross-reference parts and alternative options found for RT025AS1500KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT025AS1500KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT025AMF1500KB | Vishay Intertechnologies | $373.4872 | Potentiometer, Wire Wound, 25W, 150ohm, 61.2V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | RT025AS1500KB vs RT025AMF1500KB |
RT025ASF1500KB | Vishay Intertechnologies | $334.3491 | Potentiometer, Wire Wound, 25W, 150ohm, 61.2V, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | RT025AS1500KB vs RT025ASF1500KB |