RT025AL6800KB
Description: RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 25 W, 680 ohm, ROHS COMPLIANT

Overview of RT025AL6800KB by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT025AL6800KB by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-RT025AL6800KB-ND
DigiKey POT Min Qty: 10 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $340.9870
$340.9870 Buy Now

CAD Models for RT025AL6800KB by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT025AL6800KB by Vishay Sfernice

RT025AL6800KB
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Panel Mount,
Reach Compliance Code
unknown
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Vitreous Enamelled
Ganging Number
1
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
320 °C
Operating Temperature-Min
-55 °C
Package Diameter
38 mm
Package Length
25 mm
Package Shape
CIRCULAR PACKAGE
Package Style
Panel Mount
Packing Method
Bulk
Rated Power Dissipation (P)
25 W
Rated Temperature
25 °C
Resistance
680 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
LUG
Tolerance
10%
Working Voltage
130 V
Want to compare parts?
  1. RT025AL6800KB
    Vishay Sfernice
    RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 25 W, 680 ohm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT025AL6800KB by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT025AL6800KB by Vishay Sfernice

Select Manufacturer
Which Manufacturer of RT025AL6800KB would you like to use for your alert(s)?
  • Please alert me when RT025AL6800KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT025AL6800KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT025AL6800KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT025AL6800KB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT025AL6800KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT025AL6800KB by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: