RT0201WRD0710KL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.05W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0201,

Overview of RT0201WRD0710KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT0201WRD0710KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RT0201WRD0710KLCT-ND
DigiKey RES 10K OHM 0.05% 1/20W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 125
In Stock
  • 1 $0.4400
  • 10 $0.3150
  • 50 $0.2426
  • 100 $0.2151
  • 500 $0.1605
  • 1,000 $0.1407
  • 5,000 $0.1251
  • 10,000 $0.1251
$0.1251 / $0.4400 Buy Now
DISTI # RT0201WRD0710KL
Avnet Americas Resistor Thin Film 0201 10k Ohm ±0.05% 1/20W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0201WRD0710KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1117
$0.1117 Buy Now
DISTI # 603-RT0201WRD0710KL
Mouser Electronics Thin Film Resistors - SMD 0
Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0966
$0.0966 Buy Now

CAD Models for RT0201WRD0710KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0201WRD0710KL by YAGEO Corporation

RT0201WRD0710KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.25 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.05 W
Rated Temperature
125 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
25 V
Want to compare parts?
  1. RT0201WRD0710KL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.05W, 10000ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0201,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0201WRD0710KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0201WRD0710KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0201WRD0710KL would you like to use for your alert(s)?
  • Please alert me when RT0201WRD0710KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0201WRD0710KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0201WRD0710KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0201WRD0710KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0201WRD0710KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0201WRD0710KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: