Datasheets
RT0201DRE07191RL by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.05W, 191ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP

Part Details for RT0201DRE07191RL by YAGEO Corporation

Overview of RT0201DRE07191RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RT0201DRE07191RL

Part # Distributor Description Stock Price Buy
Ozdisan Elektronik RES.(0603) 0201 191 Ohms 0.5% 1/20W 50PPM SMT 0
  • 5 $0.1046
  • 10,000 $0.0857
$0.0857 / $0.1046 RFQ

Part Details for RT0201DRE07191RL

RT0201DRE07191RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0201DRE07191RL Part Data Attributes

RT0201DRE07191RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0201DRE07191RL YAGEO Corporation Fixed Resistor, Thin Film, 0.05W, 191ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 191 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 25 V

Alternate Parts for RT0201DRE07191RL

This table gives cross-reference parts and alternative options found for RT0201DRE07191RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0201DRE07191RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT0201DRE13191RL Fixed Resistor, Thin Film, 0.05W, 191ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RT0201DRE07191RL vs RT0201DRE13191RL
RT0201DRE10191RL Fixed Resistor, Thin Film, 0.05W, 191ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RT0201DRE07191RL vs RT0201DRE10191RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0201DRE07191RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0201DRE07191RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0201DRE07191RL would you like to use for your alert(s)?
  • Please alert me when RT0201DRE07191RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0201DRE07191RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0201DRE07191RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0201DRE07191RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0201DRE07191RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0201DRE07191RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: