Part Details for RT0201BRE074K75L by YAGEO Corporation
Overview of RT0201BRE074K75L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0201BRE074K75L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0201BRE074K75L-ND
|
DigiKey | RES 4.75K OHM 0.1% 1/20W 0201 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now |
DISTI #
RT0201BRE074K75L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0201 4.75kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0201BRE074K75L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0723 | Buy Now |
DISTI #
603-RT0201BRE074K75L
|
Mouser Electronics | Thin Film Resistors - SMD 4.75K OHM .1% 50PPM 1/16W RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now |
DISTI #
RT0201BRE074K75L
|
TTI | Thin Film Resistors - SMD 4.75K OHM .1% 50PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0920 | Buy Now |
Part Details for RT0201BRE074K75L
RT0201BRE074K75L CAD Models
RT0201BRE074K75L Part Data Attributes
|
RT0201BRE074K75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0201BRE074K75L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.05W, 4750ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |