-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.05W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6143
|
Newark | Res, 200R, 0.1%, 0.05W, Thin Film, 0201, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0201BRD07200RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 | Buy Now |
DISTI #
59AK2162
|
Newark | Res, 200R, 0.1%, 0.05W, Thin Film, 0201, Resistance:200Ohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0201BRD07200RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1380 | Buy Now |
DISTI #
13-RT0201BRD07200RLCT-ND
|
DigiKey | RES SMD 200 OHM 0.1% 1/20W 0201 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28050 In Stock |
|
$0.1143 / $0.4500 | Buy Now |
DISTI #
RT0201BRD07200RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0201 200Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0201BRD07200RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0201BRD07200RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 12694 |
|
$0.1080 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0773 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 200 Ohms 0.1% 1/20W 25PPM SMT | 0 |
|
$0.2210 / $0.2541 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0201BRD07200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0201BRD07200RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.05W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RT0201BRD07200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0201BRD07200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0201BRD10200RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.05W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | RT0201BRD07200RL vs RT0201BRD10200RL |