Part Details for RT0200 by TE Connectivity
Results Overview of RT0200 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0200 Information
RT0200 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for RT0200
RT0200 CAD Models
RT0200 Part Data Attributes
|
RT0200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT0200
TE Connectivity
Pushbutton Switch, PUSHBUTTON SWITCH, MOMENTARY, 6A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Height | 34 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 6A@600VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |