Part Details for RT012AS1500KN by Vishay Intertechnologies
Results Overview of RT012AS1500KN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT012AS1500KN Information
RT012AS1500KN by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT012AS1500KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M2596
|
Newark | Rt 12 L As 150U 10% Bo10Na E /Bo10Na |Vishay RT012AS1500KN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.9100 / $566.4400 | Buy Now |
DISTI #
RT012AS1500KN
|
Avnet Americas | Res Wirewound POT 150 Ohm 10% 12W 1(Elec)/1(Mech)Turn 3mm (40 X 22.5 X 26.75mm) Solder Lug Panel Mou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$237.4875 / $510.9793 | Buy Now |
DISTI #
RT012AS1500KN
|
Avnet Abacus | Res Wirewound POT 150 Ohm 10 12W 1Elec1MechTurn 3mm 40 X 225 X 2675mm Solder Lug Panel Mount Bulk (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT012AS1500KN
RT012AS1500KN CAD Models
RT012AS1500KN Part Data Attributes
|
RT012AS1500KN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT012AS1500KN
Vishay Intertechnologies
Potentiometer, Wire Wound, 12W, 150ohm, 42.4V, 10% +/-Tol,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Construction | Vitreous Enamelled | |
Operating Temperature-Max | 320 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.5 mm | |
Package Length | 17 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 150 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 290 deg | |
Technology | WIRE WOUND | |
Tolerance | 10% | |
Working Voltage | 42.4 V |