Part Details for RT0105 by TE Connectivity
Overview of RT0105 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT0105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button Flush Button 6A 600VAC Momentary Contact Screw Panel Mount RoHS: Compliant |
3 In Stock |
|
$0 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, MOMENTARY, 6A, 125VDC, SCREW TERMINAL, PANEL MOUNT-THREADED | 7 |
|
$14.2500 / $19.0000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, MOMENTARY, 6A, 125VDC, SCREW TERMINAL, PANEL MOUNT-THREADED (Also Known As: RT010-5) | 7 |
|
$14.2500 / $19.0000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, MOMENTARY, 6A, 125VDC, SCREW TERMINAL, PANEL MOUNT-THREADED (Also Known As: RT010-5) | 2 |
|
$19.0000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, MOMENTARY, 6A, 125VDC, SCREW TERMINAL, PANEL MOUNT-THREADED | 2 |
|
$19.0000 | Buy Now |
Part Details for RT0105
RT0105 CAD Models
RT0105 Part Data Attributes
|
RT0105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT0105
TE Connectivity
Pushbutton Switch, PUSHBUTTON SWITCH, MOMENTARY, 6A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | ROUND/FLUSH TYPE | |
Additional Feature | QUICK CONNECT TERMINALS ALSO AVAILABLE | |
Body Height | 34 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 6A@600VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |