Part Details for RT002448SNH03 by Amphenol Sine Systems
Overview of RT002448SNH03 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT002448SNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-RT002448SNH03-ND
|
DigiKey | RECEPTACLE, SQUARE FLANGE, 48 PO Min Qty: 1 Lead time: 17 Weeks Container: Bag |
100 In Stock |
|
$13.1625 / $20.8300 | Buy Now |
DISTI #
AMERT002448SNH03
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Square Flange, 48 Position, Female, Shell Size 24, with Silicone Seal RoHS: Compliant | 0 |
|
$13.2100 / $27.6600 | Buy Now |
DISTI #
AMERT002448SNH03
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 48 | 0 |
|
Buy Now |