Part Details for RT002448PNH03 by Amphenol Sine Systems
Overview of RT002448PNH03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT002448PNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4316
|
Newark | Receptacle, Square Flange, 48 Position, Male, Shell Size 24, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT002448PNH03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 / $16.9800 | Buy Now |
DISTI #
889-RT002448PNH03-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, MALE W Min Qty: 50 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.1498 | Buy Now |
DISTI #
71640552
|
RS | Receptacle, Square Flange, 48 Position, Male, Shell Size 24, with Silicone Seal | Amphenol Sine Systems RT002448PNH03 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9000 / $19.8700 | RFQ |
DISTI #
AMERT002448PNH03
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Square Flange, 48 Position, Male, Shell Size 24, with Silicone Seal RoHS: Compliant | 0 |
|
$15.3300 / $21.7700 | Buy Now |
DISTI #
AMERT002448PNH03
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 48 | 0 |
|
Buy Now |