Part Details for RT002028SNH-K by Amphenol Sine Systems
Overview of RT002028SNH-K by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT002028SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3511
|
Newark | Receptacle Kit, Square Flange, 28 Position, Female, Shell Size 20, With Machined Gold Contacts, Size 16 (18-16Awg), Gasket /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT002028SNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6500 / $54.2700 | Buy Now |
DISTI #
889-RT002028SNH-K-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE KIT, FE Min Qty: 50 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$59.3122 | Buy Now |
DISTI #
73213791
|
RS | Recp. Kit, Square Flange,28 Pos.,Female, Sz 20,Gold Contacts, Sz 16,18-16AWG, Gasket | Amphenol Sine Systems RT002028SNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8900 / $60.7500 | RFQ |
DISTI #
AMERT002028SNH-K
|
Heilind Electronics | RECEPTACLE KIT, SQUARE FLANGE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMERT002028SNH-K
|
Interstate Connecting Components | RECEPTACLE KIT, SQUARE FLANGE, | 0 |
|
Buy Now |