There are no models available for this part yet.
Overview of RT002028PNH-K by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT002028PNH-K by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH3508
|
Newark | Receptacle Kit, Square Flange, 28 Position, Male, Shell Size 20, With Machined Gold Contacts, Size 16 (18-16Awg), Gasket /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT002028PNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8100 / $44.1100 | Buy Now | |
DISTI #
889-RT002028PNH-K-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE KIT, MA Min Qty: 50 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.4938 | Buy Now | |
DISTI #
73213788
|
RS | Recept. Kit, Square Flange,28 Pos.,Male, Sz 20,Gold Contacts, Sz 16,18-16AWG, Gasket | Amphenol Sine Systems RT002028PNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7500 / $48.6500 | RFQ | |
DISTI #
AMERT002028PNH-K
|
Heilind Electronics | RECEPTACLE KIT, SQUARE FLANGE, | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMERT002028PNH-K
|
Interstate Connecting Components | RECEPTACLE KIT, SQUARE FLANGE, | 0 |
|
Buy Now |
CAD Models for RT002028PNH-K by Amphenol Sine Systems
Part Data Attributes for RT002028PNH-K by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|