There are no models available for this part yet.
Overview of RT002028PKNH03-K by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT002028PKNH03-K by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH3507
|
Newark | Circular Connector, Rcpt, 28Pos, Flange, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:28Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT002028PKNH03-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$10.4100 | Buy Now | |
DISTI #
889-RT002028PKNH03-K-ND
|
DigiKey | CONN RCPT MALE 28POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
23 In Stock |
|
$50.8095 / $63.0500 | Buy Now | |
DISTI #
V99:2348_23428201
|
Arrow Electronics | Conn Circular PIN 28 POS Crimp ST Flange Mount 28 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Americas - 16 |
|
$41.5000 / $44.3800 | Buy Now | |
DISTI #
71998161
|
RS | Connector, Square Flange Receptacle Kit, Pin, with silicone seal IP69k, size-20 | Amphenol Sine Systems RT002028PKNH03-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 48 |
|
$45.9900 / $55.0800 | Buy Now | |
DISTI #
AMERT002028PKNH03-K
|
Heilind Electronics | 28P SQ FLG RCPT,CIRC MALE KIT,18-16AWG,IP69K MATED | Americas - 0 in Stock |
|
$36.8883 / $55.8559 | Buy Now | |
Onlinecomponents.com | Receptacle Kit, Square Flange, 28 Position, Male, Shell Size 20, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K RoHS: Compliant | 0 |
|
$43.1300 / $64.6400 | Buy Now | ||
DISTI #
63435165
|
Verical | Conn Circular PIN 28 POS Crimp ST Flange Mount 28 Terminal 1 Port Box RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 42 |
|
$13.0584 / $13.8412 | Buy Now | |
DISTI #
AMERT002028PKNH03-K
|
Interstate Connecting Components | 28P SQ FLG RCPT,CIRC MALE KIT,18-16AWG,IP69K MATED | 0 |
|
$36.8883 / $55.8559 | Buy Now |
CAD Models for RT002028PKNH03-K by Amphenol Sine Systems
Part Data Attributes for RT002028PKNH03-K by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|