Part Details for RT00188PNH03 by Amphenol Sine Systems
Overview of RT00188PNH03 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT00188PNH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3505
|
Newark | Receptacle, Square Flange, 8 Position, Male, Shell Size 18, With Silicone Seal /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT00188PNH03 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $9.7600 | Buy Now |
DISTI #
889-RT00188PNH03-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, MALE W Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.0110 | Buy Now |
DISTI #
71640479
|
RS | Receptacle, Square Flange, 8 Position, Male, Shell Size 18, with Silicone Seal | Amphenol Sine Systems RT00188PNH03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3800 | RFQ |
DISTI #
AMERT00188PNH03
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 8 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Square Flange, 8 Position, Male, Shell Size 18, with Silicone Seal RoHS: Compliant | 0 |
|
$9.7000 / $14.1400 | Buy Now |
DISTI #
AMERT00188PNH03
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 8 P | 0 |
|
Buy Now |