Part Details for RT001619SNH-K by Amphenol Sine Systems
Overview of RT001619SNH-K by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT001619SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3495
|
Newark | Circular Conn, Rcpt, 19Pos, Crimp, Product Range:Ecomate Rm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Contact Material:Brassrohs Compliant: Yes |Amphenol Sine/tuchel RT001619SNH-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$23.5100 | Buy Now |
DISTI #
889-1276-ND
|
DigiKey | CONN RCPT FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
44 In Stock |
|
$25.5870 / $45.8300 | Buy Now |
DISTI #
71640513
|
RS | Recp. Kit, Square Flange,19 Pos.,Female, Sz 16,Gold Contacts, Sz 16,18-16AWG, Gasket | Amphenol Sine Systems RT001619SNH-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3100 / $37.5900 | RFQ |
DISTI #
AMERT001619SNH-K
|
Heilind Electronics | RECEPTACLE KIT, SQUARE FLANGE, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
66974643
|
Verical | Conn Circular SKT 19 POS ST Wall Mount 19 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2313 | Americas - 50 |
|
$33.4100 / $41.8990 | Buy Now |
DISTI #
77363406
|
Verical | Conn Circular SKT 19 POS ST Wall Mount 19 Terminal 1 Port RT360™ RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$19.3340 / $24.4440 | Buy Now |
DISTI #
AMERT001619SNH-K
|
Interstate Connecting Components | RECEPTACLE KIT, SQUARE FLANGE, | 0 |
|
Buy Now |