Part Details for RT001619PKNH03-K by Amphenol Sine Systems
Overview of RT001619PKNH03-K by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT001619PKNH03-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3490
|
Newark | Circular Connector, Rcpt, 19Pos, Flange, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT001619PKNH03-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$8.0700 | Buy Now |
DISTI #
889-RT001619PKNH03-K-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
18 In Stock |
|
$12.0381 / $23.3400 | Buy Now |
DISTI #
V99:2348_23428033
|
Arrow Electronics | Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2032 | Americas - 14 |
|
$2.8380 / $11.9874 | Buy Now |
DISTI #
71998157
|
RS | Connector, Square Flange Receptacle Kit, Pin, with silicone seal IP69k, size-16 | Amphenol Sine Systems RT001619PKNH03-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 60 |
|
$23.9200 / $31.0600 | Buy Now |
DISTI #
AMERT001619PKNH03-K
|
Heilind Electronics | 19P SQ FLG RCPT,CIRC MALE KIT,18-16AWG,IP69K MATED | Americas - 0 in Stock |
|
$16.5226 / $25.0074 | Buy Now |
|
Onlinecomponents.com | Receptacle Kit, Square Flange, 19 Position, Male, Shell Size 16, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K RoHS: Compliant | 0 |
|
$17.3400 / $28.3400 | Buy Now |
DISTI #
68384645
|
Verical | Conn Circular PIN 19 POS Crimp ST Flange Mount 19 Terminal 1 Port Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 12 |
|
$22.2362 | Buy Now |
DISTI #
AMERT001619PKNH03-K
|
Interstate Connecting Components | 19P SQ FLG RCPT,CIRC MALE KIT,18-16AWG,IP69K MATED | 0 |
|
$16.5226 / $25.0074 | Buy Now |