-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT00144PNH
|
Avnet Americas | Square Flange Receptacle, Male, 2.5mm, 23A/350V - Bag (Alt: RT00144PNH) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
$7.7492 / $11.0680 | Buy Now |
DISTI #
654-RT00144PNH
|
Mouser Electronics | Standard Circular Connector 12AWG 4 Pin Recptle Male RoHS: Compliant | 23 |
|
$7.2800 / $12.9200 | Buy Now |
DISTI #
RT00144PNH
|
TTI | Standard Circular Connector 12AWG 4 Pin Recptle Male RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.7600 / $7.5800 | Buy Now |
DISTI #
RT00144PNH
|
Avnet Abacus | Square Flange Receptacle, Male, 2.5mm, 23A/350V (Alt: RT00144PNH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT00144PNH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT00144PNH
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |