Part Details for RT001412SNHEC by Amphenol Sine Systems
Overview of RT001412SNHEC by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT001412SNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2396
|
Newark | Receptacle, Square Flange, 12 Position, Female, Shell Size 14, Silicone Seal, And End Cap With Individual Wire Sealing /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT001412SNHEC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $12.4100 | Buy Now |
DISTI #
889-RT001412SNHEC-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, FEMALE Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.6198 | Buy Now |
DISTI #
71640508
|
RS | Receptacle, Square Flange, 12 Pos., Female, Size 14, Silicone Seal, Endcap | Amphenol Sine Systems RT001412SNHEC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7600 | RFQ |
DISTI #
AMERT001412SNHEC
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Square Flange, 12 Position, Female, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$12.3300 / $17.9800 | Buy Now |
DISTI #
AMERT001412SNHEC
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 12 | 0 |
|
Buy Now |