Part Details for RT00128SNHEC by Amphenol Sine Systems
Overview of RT00128SNHEC by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT00128SNHEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2394
|
Newark | Receptacle, Square Flange, 8 Position, Female, Shell Size 12, And End Cap With Individual Wire Sealing /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel RT00128SNHEC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4100 / $11.7500 | Buy Now |
DISTI #
889-RT00128SNHEC-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, FEMALE Min Qty: 100 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.8926 | Buy Now |
DISTI #
71640853
|
RS | Receptacle, Square Flange, 8 Pos., Female, Shell Size 12, End Cap, Wire Sealing | Amphenol Sine Systems RT00128SNHEC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 | RFQ |
DISTI #
AMERT00128SNHEC
|
Heilind Electronics | FEMALE PANEL CONNECTOR 8 POLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle, Square Flange, 8 Position, Female, Shell Size 12, and End Cap with Individual Wire Sealing RoHS: Compliant | 0 |
|
$11.6800 / $17.0200 | Buy Now |
DISTI #
AMERT00128SNHEC
|
Interstate Connecting Components | FEMALE PANEL CONNECTOR 8 POLE, | 0 |
|
Buy Now |