Part Details for RT00123SNH by Amphenol Sine Systems
Overview of RT00123SNH by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT00123SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-1161-ND
|
DigiKey | CONN RCPT HSNG FMALE 3POS PNL MT Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
18 In Stock |
|
$6.8750 / $10.5890 | Buy Now |
DISTI #
70247424
|
RS | Circular Connector, Box Mount,3 Pin, Female,16 AWG, Shell Size 12,EcoMate RM Series | Amphenol Sine Systems RT00123SNH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $9.6300 | RFQ |
|
Future Electronics | Eco-Mate 3 Position 12-3 Insert Square Flange for Female Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$7.2700 / $7.6300 | Buy Now |
DISTI #
AMERT00123SNH
|
Heilind Electronics | 3POS, SQ FL RCPT, FEM 16AWG | Americas - 0 in Stock |
|
$5.8769 / $8.3662 | Buy Now |
|
Onlinecomponents.com | Receptacle, Square Flange, 3 Position, Female, Shell Size 12 RoHS: Compliant |
20 In Stock |
|
$5.4500 / $9.0800 | Buy Now |
DISTI #
AMERT00123SNH
|
Interstate Connecting Components | 3POS, SQ FL RCPT, FEM 16AWG | 0 |
|
$5.8769 / $8.3662 | Buy Now |
|
Master Electronics | Receptacle, Square Flange, 3 Position, Female, Shell Size 12 RoHS: Compliant |
20 In Stock |
|
$5.4500 / $9.0800 | Buy Now |