Part Details for RT00123SNH-K by Amphenol Corporation
Results Overview of RT00123SNH-K by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT00123SNH-K Information
RT00123SNH-K by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RT00123SNH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1430
|
Avnet Americas | Receptacle Kit, Square Flange, 3 Position, Female, Shell Size 12, with Machined Gold Contacts, Size ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk |
30 Partner Stock |
|
$10.2700 / $12.6300 | Buy Now |
DISTI #
RT00123SNH-K
|
Avnet Americas | Receptacle Kit, Square Flange, 3 Position, Female, Shell Size 12, with Machined Gold Contacts, Size ... more RoHS: Compliant Min Qty: 50 Package Multiple: 5 Container: Bag | 0 |
|
$9.4630 / $13.5157 | Buy Now |
DISTI #
654-RT00123SNH-K
|
Mouser Electronics | Standard Circular Connector Wall Mtg Recpt Sckt 16Awg 3 pin RoHS: Compliant | 24 |
|
$9.2600 / $14.0700 | Buy Now |
DISTI #
RT00123SNH-K
|
TTI | Standard Circular Connector Wall Mtg Recpt Sckt 16Awg 3 pin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$7.7500 / $11.3000 | Buy Now |
DISTI #
RT00123SNH-K
|
TME | Connector: circular, socket, PIN: 3, female, crimped, RT360, IP67 Min Qty: 1 | 0 |
|
$24.6200 / $30.3700 | RFQ |
DISTI #
RT00123SNH-K
|
Avnet Abacus | Receptacle Kit Square Flange 3 Position Female Shell Size 12 with Machined Gold Contacts Size 16 181... more RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT00123SNH-K
RT00123SNH-K CAD Models
RT00123SNH-K Part Data Attributes
|
RT00123SNH-K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RT00123SNH-K
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 12-3 |