Part Details for RT00104SKNH03-K by Amphenol Sine Systems
Overview of RT00104SKNH03-K by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT00104SKNH03-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3474
|
Newark | Circular Connector, Rcpt, 4Pos, Flange, Product Range:Ecomate Rssm Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel RT00104SKNH03-K Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9700 / $13.3200 | Buy Now |
DISTI #
889-RT00104SKNH03-K-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk |
55 In Stock |
|
$10.9375 / $15.8040 | Buy Now |
DISTI #
71998152
|
RS | Recp. Kit, Square Flange,4 Pos.,Female, Sz 10,Gold Contacts, Sz 16,18-16AWG, Gasket | Amphenol Sine Systems RT00104SKNH03-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 47 |
|
$13.2200 / $18.3600 | Buy Now |
DISTI #
AMERT00104SKNH03-K
|
Heilind Electronics | 4P SQ FLG RCPT,CIRC FEM KIT,18-16AWG,IP69K MATED | Americas - 0 in Stock |
|
$8.7803 / $13.3099 | Buy Now |
|
Onlinecomponents.com | Receptacle Kit, Square Flange, 4 Position, Female, Shell Size 10, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K RoHS: Compliant | 0 |
|
$8.3400 / $15.4000 | Buy Now |
DISTI #
AMERT00104SKNH03-K
|
Interstate Connecting Components | 4P SQ FLG RCPT,CIRC FEM KIT,18-16AWG,IP69K MATED | 0 |
|
$8.7803 / $13.3099 | Buy Now |
DISTI #
3462957
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 4POS, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.8811 / $19.1840 | Buy Now |
DISTI #
3462957
|
Farnell | CIRCULAR CONNECTOR, RCPT, 4POS, FLANGE RoHS: Compliant Min Qty: 50 Lead time: 38 Weeks, 0 Days Container: Each | 49 |
|
$11.8784 / $14.4220 | Buy Now |